Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ296228DSGR

DigiKey Part Number
296-BQ296228DSGRTR-ND - Tape & Reel (TR)
296-BQ296228DSGRCT-ND - Cut Tape (CT)
296-BQ296228DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ296228DSGR
Description
IC BATT PROT LI-ION 2-4CEL 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ296228DSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Voltage
Mfr
Operating Temperature
-40°C ~ 110°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-WFDFN Exposed Pad
Function
Battery Protection
Supplier Device Package
8-WSON (2x2)
Battery Chemistry
Lithium Ion
Base Product Number
Number of Cells
2 ~ 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.31800$23.18
25$2.06520$51.63
100$1.78650$178.65
250$1.65316$413.29
500$1.57278$786.39
1,000$1.50643$1,506.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.42462$4,273.86
6,000$1.38456$8,307.36
9,000$1.36449$12,280.41
15,000$1.34227$20,134.05
21,000$1.32928$27,914.88
30,000$1.31679$39,503.70
Manufacturers Standard Package