
BQ296228DSGR | |
|---|---|
DigiKey Part Number | 296-BQ296228DSGRTR-ND - Tape & Reel (TR) 296-BQ296228DSGRCT-ND - Cut Tape (CT) 296-BQ296228DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296228DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296228DSGR Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.31800 | $23.18 |
| 25 | $2.06520 | $51.63 |
| 100 | $1.78650 | $178.65 |
| 250 | $1.65316 | $413.29 |
| 500 | $1.57278 | $786.39 |
| 1,000 | $1.50643 | $1,506.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42462 | $4,273.86 |
| 6,000 | $1.38456 | $8,307.36 |
| 9,000 | $1.36449 | $12,280.41 |
| 15,000 | $1.34227 | $20,134.05 |
| 21,000 | $1.32928 | $27,914.88 |
| 30,000 | $1.31679 | $39,503.70 |

