
BQ296224DSGT | |
|---|---|
DigiKey Part Number | 296-BQ296224DSGTTR-ND - Tape & Reel (TR) 296-BQ296224DSGTCT-ND - Cut Tape (CT) 296-BQ296224DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296224DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296224DSGT Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $6.59400 | $65.94 |
| 25 | $5.95240 | $148.81 |
| 100 | $5.25350 | $525.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.91908 | $1,229.77 |
| 500 | $4.71766 | $2,358.83 |
| 750 | $4.61687 | $3,462.65 |
| 1,250 | $4.50506 | $5,631.33 |
| 1,750 | $4.43975 | $7,769.56 |
| 2,500 | $4.37686 | $10,942.15 |

