
BQ296224DSGR | |
|---|---|
DigiKey Part Number | 296-BQ296224DSGRTR-ND - Tape & Reel (TR) 296-BQ296224DSGRCT-ND - Cut Tape (CT) 296-BQ296224DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296224DSGR |
Description | IC BATT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296224DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.12100 | $21.21 |
| 25 | $1.88760 | $47.19 |
| 100 | $1.62790 | $162.79 |
| 250 | $1.50488 | $376.22 |
| 500 | $1.43038 | $715.19 |
| 1,000 | $1.36929 | $1,369.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.29368 | $3,881.04 |
| 6,000 | $1.25668 | $7,540.08 |
| 9,000 | $1.23816 | $11,143.44 |
| 15,000 | $1.21763 | $18,264.45 |
| 21,000 | $1.20564 | $25,318.44 |
| 30,000 | $1.19410 | $35,823.00 |

