
BQ296222DSGR | |
|---|---|
DigiKey Part Number | 296-BQ296222DSGRTR-ND - Tape & Reel (TR) 296-BQ296222DSGRCT-ND - Cut Tape (CT) 296-BQ296222DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296222DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296222DSGR Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.11400 | $51.14 |
| 25 | $4.60080 | $115.02 |
| 100 | $4.04000 | $404.00 |
| 250 | $3.77268 | $943.17 |
| 500 | $3.61154 | $1,805.77 |
| 1,000 | $3.47876 | $3,478.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38310 | $4,149.30 |
| 6,000 | $1.34423 | $8,065.38 |
| 9,000 | $1.32475 | $11,922.75 |
| 15,000 | $1.30317 | $19,547.55 |
| 21,000 | $1.29057 | $27,101.97 |
| 30,000 | $1.27844 | $38,353.20 |

