Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ296215DSGR

DigiKey Part Number
296-BQ296215DSGRTR-ND - Tape & Reel (TR)
296-BQ296215DSGRCT-ND - Cut Tape (CT)
296-BQ296215DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ296215DSGR
Description
IC BATT PROT LI-ION 2-4CEL 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ296215DSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Voltage
Mfr
Operating Temperature
-40°C ~ 110°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-WFDFN Exposed Pad
Function
Battery Protection
Supplier Device Package
8-WSON (2x2)
Battery Chemistry
Lithium Ion
Base Product Number
Number of Cells
2 ~ 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,972
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.15000$7.15
10$5.11400$51.14
25$4.60080$115.02
100$4.04000$404.00
250$3.77268$943.17
500$3.61154$1,805.77
1,000$3.47876$3,478.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.38310$4,149.30
6,000$1.34423$8,065.38
9,000$1.32475$11,922.75
15,000$1.30317$19,547.55
21,000$1.29057$27,101.97
30,000$1.27844$38,353.20
Manufacturers Standard Package