Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ294707DSGT

DigiKey Part Number
296-BQ294707DSGTTR-ND - Tape & Reel (TR)
296-BQ294707DSGTCT-ND - Cut Tape (CT)
296-BQ294707DSGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ294707DSGT
Description
IC BATT PROT LI-ION 2-4CEL 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ294707DSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.62000$9.62
10$6.93900$69.39
25$6.27120$156.78
100$5.53720$553.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.03680$1,259.20
500$4.83244$2,416.22
750$4.73000$3,547.50
1,250$4.61647$5,770.59
1,750$4.55015$7,962.76
2,500$4.48637$11,215.92
6,250$4.34903$27,181.44
12,500$4.26624$53,328.00
Manufacturers Standard Package