
BQ294707DSGT | |
|---|---|
DigiKey Part Number | 296-BQ294707DSGTTR-ND - Tape & Reel (TR) 296-BQ294707DSGTCT-ND - Cut Tape (CT) 296-BQ294707DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294707DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294707DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.93900 | $69.39 |
| 25 | $6.27120 | $156.78 |
| 100 | $5.53720 | $553.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.18808 | $1,297.02 |
| 500 | $4.97730 | $2,488.65 |
| 750 | $4.87184 | $3,653.88 |
| 1,250 | $4.75498 | $5,943.72 |
| 1,750 | $4.68668 | $8,201.69 |
| 2,500 | $4.62098 | $11,552.45 |

