
BQ294703DSGT | |
---|---|
DigiKey Part Number | 296-BQ294703DSGTTR-ND - Tape & Reel (TR) 296-BQ294703DSGTCT-ND - Cut Tape (CT) 296-BQ294703DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294703DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294703DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $6.72500 | $67.25 |
25 | $6.07960 | $151.99 |
100 | $5.36920 | $536.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.74880 | $937.20 |
500 | $3.58936 | $1,794.68 |
750 | $3.50927 | $2,631.95 |
1,250 | $3.42077 | $4,275.96 |
1,750 | $3.36895 | $5,895.66 |
2,500 | $3.31918 | $8,297.95 |
6,250 | $3.21196 | $20,074.75 |
12,500 | $3.14736 | $39,342.00 |
25,000 | $3.09418 | $77,354.50 |