
BQ294582DRVT | |
---|---|
DigiKey Part Number | 296-30114-2-ND - Tape & Reel (TR) 296-30114-1-ND - Cut Tape (CT) 296-30114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294582DRVT |
Description | IC BATT PROT LI-ION 2-3CEL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294582DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 3 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $6.77400 | $67.74 |
25 | $6.12200 | $153.05 |
100 | $5.40860 | $540.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.47104 | $1,117.76 |
500 | $4.28614 | $2,143.07 |
750 | $4.19352 | $3,145.14 |
1,250 | $4.09085 | $5,113.56 |
1,750 | $4.03085 | $7,053.99 |
2,500 | $3.97314 | $9,932.85 |
6,250 | $3.84884 | $24,055.25 |
12,500 | $3.77395 | $47,174.38 |