
BQ29330DBT | |
---|---|
DigiKey Part Number | 296-18607-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ29330DBT |
Description | IC BATT PROT LI-ION 2-4C 30TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ29330DBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
240 | $30.48138 | $7,315.53 |