
BQ27742YZFR-G1 | |
---|---|
DigiKey Part Number | 296-37912-2-ND - Tape & Reel (TR) 296-37912-1-ND - Cut Tape (CT) 296-37912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27742YZFR-G1 |
Description | IC BATT FUEL GAUGE LI-ION 15-DSB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27742YZFR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.93000 | $25.93 |
10 | $19.41100 | $194.11 |
25 | $17.78760 | $444.69 |
100 | $16.00630 | $1,600.63 |
250 | $15.15644 | $3,789.11 |
500 | $14.64406 | $7,322.03 |
1,000 | $14.22243 | $14,222.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.70151 | $41,104.53 |
6,000 | $13.44659 | $80,679.54 |