
BQ27741YZFR-G1 | |
---|---|
DigiKey Part Number | BQ27741YZFR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27741YZFR-G1 |
Description | IC FUEL GAUGE LI-ION 1CL 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 15-DSBGA (2.78x1.96) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27741YZFR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA (2.78x1.96) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $32.13129 | $96,393.87 |