
BQ27500DRZT-V120 | |
---|---|
DigiKey Part Number | 296-BQ27500DRZT-V120TR-ND - Tape & Reel (TR) 296-BQ27500DRZT-V120CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ27500DRZT-V120 |
Description | IC BATT MON LI-ION 1CELL 12SON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27500DRZT-V120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |