BQ27500DRZR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 33
Unit Price: $85.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14
Unit Price: $74.83000
Datasheet
12 SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27500DRZR

DigiKey Part Number
BQ27500DRZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ27500DRZR
Description
IC BATT FUEL GAUGE LI-ION 12SON
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ27500DRZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Temperature
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-SON (2.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,297 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8,297In Stock
Ships from Rochester Electronics, LLC