BQ27425YZFR-G2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27425YZFT-G1

DigiKey Part Number
296-29931-2-ND - Tape & Reel (TR)
296-29931-1-ND - Cut Tape (CT)
296-29931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ27425YZFT-G1
Description
IC FUEL GAUG COBLT OX 1C 15DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Cobalt Oxide 15-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ27425YZFT-G1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Cobalt Oxide
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-UFBGA, DSBGA
Supplier Device Package
15-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.51000$60.51
10$46.69200$466.92
25$43.24440$1,081.11
100$39.45600$3,945.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$37.65052$9,412.63
500$36.56242$18,281.21
750$36.01741$27,013.06
1,250$35.41374$44,267.17
1,750$35.06070$61,356.22
Manufacturers Standard Package

Other Suppliers on DigiKey

10,250In Stock
Ships from Rochester Electronics, LLC