8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ26500PWR

DigiKey Part Number
296-16775-2-ND - Tape & Reel (TR)
296-16775-1-ND - Cut Tape (CT)
296-16775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ26500PWR
Description
IC FUEL GAUGE LI-ION 1CL 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ26500PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
-
Interface
HDQ
Operating Temperature
-20°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$115.99000$115.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$79.33314$158,666.28
Manufacturers Standard Package