
BQ25890RTWT | |
|---|---|
DigiKey Part Number | 296-41130-2-ND - Tape & Reel (TR) 296-41130-1-ND - Cut Tape (CT) 296-41130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25890RTWT |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25890RTWT Models |
Category | Charge Current - Max 5A |
Manufacturer Texas Instruments | Voltage - Supply (Max) 14V |
Series | Interface I2C, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 24-WFQFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 24-WQFN (4x4) |
Fault Protection Over Current, Over Temperature | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.65000 | $37.65 |
| 10 | $28.57800 | $285.78 |
| 25 | $26.30560 | $657.64 |
| 100 | $23.80780 | $2,380.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $22.61768 | $5,654.42 |
| 500 | $21.89994 | $10,949.97 |
| 750 | $21.54065 | $16,155.49 |
| 1,250 | $21.14254 | $26,428.17 |
| 1,750 | $20.90986 | $36,592.25 |
| 2,500 | $20.68602 | $51,715.05 |


