
DRV8706HQRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8706HQRHBRQ1TR-ND - Tape & Reel (TR) 296-DRV8706HQRHBRQ1CT-ND - Cut Tape (CT) 296-DRV8706HQRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8706HQRHBRQ1 |
Description | AUTOMOTIVE 40-V H-BRIDGE SMART G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Hardwired (HW) 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8706HQRHBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Hardwired (HW) | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | 5mA | |
Voltage - Supply | 4.9V ~ 37V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.38000 | $27.38 |
| 10 | $20.55400 | $205.54 |
| 25 | $18.84680 | $471.17 |
| 100 | $16.96670 | $1,696.67 |
| 250 | $16.06976 | $4,017.44 |
| 500 | $15.84940 | $7,924.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $14.53504 | $43,605.12 |

