
BQ25720RSNR | |
|---|---|
DigiKey Part Number | 296-BQ25720RSNRTR-ND - Tape & Reel (TR) 296-BQ25720RSNRCT-ND - Cut Tape (CT) 296-BQ25720RSNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25720RSNR |
Description | SMBUS 1- TO 4-CELL NVDC BUCK-BOO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lead Acid, Li-Ion/Li-Polymer, Lithium Phosphate/LiFePO4, NiCd, NiMH, SuperCap 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25720RSNR Models |
Category | Charge Current - Max 16.256A |
Manufacturer Texas Instruments | Battery Pack Voltage 24V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 26V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lead Acid, Li-Ion/Li-Polymer, Lithium Phosphate/LiFePO4, NiCd, NiMH, SuperCap | Mounting Type Surface Mount |
Number of Cells 1 ~ 4 | Package / Case 32-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 32-QFN (4x4) |
Programmable Features Voltage | Base Product Number |
Fault Protection Over Current, Over Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.53000 | $34.53 |
| 10 | $26.14400 | $261.44 |
| 25 | $24.03960 | $600.99 |
| 100 | $21.72780 | $2,172.78 |
| 250 | $20.62512 | $5,156.28 |
| 500 | $20.54126 | $10,270.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $18.73759 | $56,212.77 |



