
BQ25628EVM | |
|---|---|
DigiKey Part Number | 296-BQ25628EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25628EVM |
Description | EVAL BOARD FOR BQ25628 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25628 - Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ25628 | |
Primary Attributes | 3.9V ~ 18V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,017.41000 | $1,017.41 |


