
BQ25611DRTWT | |
---|---|
DigiKey Part Number | 296-BQ25611DRTWTTR-ND - Tape & Reel (TR) 296-BQ25611DRTWTCT-ND - Cut Tape (CT) 296-BQ25611DRTWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25611DRTWT |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25611DRTWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3.2A | |
Battery Pack Voltage | 4.6V ~ 5.15V | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.60000 | $82.60 |
10 | $64.47300 | $644.73 |
25 | $59.94040 | $1,498.51 |
100 | $54.95460 | $5,495.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $52.57768 | $13,144.42 |
500 | $51.14484 | $25,572.42 |
750 | $50.42747 | $37,820.60 |
1,250 | $49.63261 | $62,040.76 |