
BQ25122YFPT | |
---|---|
DigiKey Part Number | 296-50948-2-ND - Tape & Reel (TR) 296-50948-1-ND - Cut Tape (CT) 296-50948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25122YFPT |
Description | IC BATT CHG LI-ION 1CELL 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25122YFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 300mA | |
Battery Pack Voltage | 4.65V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.10000 | $38.10 |
10 | $28.96800 | $289.68 |
25 | $26.67920 | $666.98 |
100 | $24.16420 | $2,416.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $22.96520 | $5,741.30 |
500 | $22.24228 | $11,121.14 |
750 | $21.88045 | $16,410.34 |
1,250 | $21.47926 | $26,849.08 |
1,750 | $21.24491 | $37,178.59 |
2,500 | $21.01937 | $52,548.42 |