


BQ25120EVM-731 | |
---|---|
DigiKey Part Number | 296-42553-ND |
Manufacturer | |
Manufacturer Product Number | BQ25120EVM-731 |
Description | EVAL BOARD FOR BQ25120 |
Customer Reference | |
Detailed Description | BQ25120 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ25120 | |
Primary Attributes | Li-Ion (1 Cell) | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |