
BQ25071DQCT | |
|---|---|
DigiKey Part Number | 296-38016-2-ND - Tape & Reel (TR) 296-38016-1-ND - Cut Tape (CT) 296-38016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25071DQCT |
Description | IC BATT CHG IRON PHOS 1C 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25071DQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 3.5V | |
Voltage - Supply (Max) | 10.2V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.25000 | $18.25 |
| 10 | $13.48300 | $134.83 |
| 25 | $12.29280 | $307.32 |
| 100 | $10.98720 | $1,098.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.36436 | $2,591.09 |
| 500 | $9.98896 | $4,994.48 |
| 750 | $9.80101 | $7,350.76 |
| 1,250 | $9.59265 | $11,990.81 |
| 1,750 | $9.47098 | $16,574.22 |
| 2,500 | $9.35393 | $23,384.83 |




