Charger IC Lithium Ion 10-WSON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25040DQCT

DigiKey Part Number
296-BQ25040DQTR-ND - Tape & Reel (TR)
296-BQ25040DQCT-ND - Cut Tape (CT)
296-BQ25040DQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25040DQCT
Description
IC BATT CHG LI-ION 1CELL 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 10-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ25040DQCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.1A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6.7V
Part Status
Active
Operating Temperature
0°C ~ 125°C (TJ)
Battery Chemistry
Lithium Ion
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
10-WFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
10-WSON (3x2)
Fault Protection
Over Temperature, Over Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 577
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.28000$16.28
10$11.96200$119.62
25$10.89200$272.30
100$9.71530$971.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.15380$2,288.45
500$8.81542$4,407.71
750$8.64584$6,484.38
1,250$8.45808$10,572.60
1,750$8.34835$14,609.61
2,500$8.24274$20,606.85
Manufacturers Standard Package

Other Suppliers on DigiKey

10,600In Stock
Ships from Rochester Electronics, LLC