
BQ24770RUYR | |
---|---|
DigiKey Part Number | 296-BQ24770RUYRTR-ND - Tape & Reel (TR) 296-BQ24770RUYRCT-ND - Cut Tape (CT) 296-BQ24770RUYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24770RUYR |
Description | IC BATT MFUNC MULTI-CHEM 28WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24770RUYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.20000 | $38.20 |
10 | $29.02600 | $290.26 |
25 | $26.73440 | $668.36 |
100 | $24.21360 | $2,421.36 |
250 | $23.01208 | $5,753.02 |
500 | $22.28782 | $11,143.91 |
1,000 | $21.69165 | $21,691.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $19.38636 | $58,159.08 |