Charger IC Multi-Chemistry 28-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24751BRHDT

DigiKey Part Number
296-23841-2-ND - Tape & Reel (TR)
296-23841-1-ND - Cut Tape (CT)
296-23841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24751BRHDT
Description
IC BAT CHG MULTCHEM 2-4CL 28VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24751BRHDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Voltage
Charge Current - Max
10A
Battery Pack Voltage
18.048V (Max)
Voltage - Supply (Max)
24V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$150.54000$150.54
10$119.69700$1,196.97
25$111.99000$2,799.75
100$103.51860$10,351.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$96.58324$24,145.81
500$94.22052$47,110.26
750$93.03668$69,777.51
Manufacturers Standard Package

Other Suppliers on DigiKey

23,555In Stock
Ships from Rochester Electronics, LLC