CDCLVP2104RHDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24751BRHDR

DigiKey Part Number
296-37328-2-ND - Tape & Reel (TR)
296-37328-1-ND - Cut Tape (CT)
296-37328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24751BRHDR
Description
IC BAT CHG MULTCHEM 2-4CL 28VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24751BRHDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Voltage
Charge Current - Max
10A
Battery Pack Voltage
18.048V (Max)
Voltage - Supply (Max)
24V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 46,010 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$110.80000$110.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$75.19987$225,599.61
Manufacturers Standard Package

Other Suppliers on DigiKey

46,010In Stock
Ships from Rochester Electronics, LLC