Charger IC Lithium Ion/Polymer 28-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24741RHDT

DigiKey Part Number
296-24314-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24741RHDT
Description
IC BATT CHG LI-ION 2-4CEL 28VQFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24741RHDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
10A
Battery Pack Voltage
18.048V (Max)
Voltage - Supply (Max)
24V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,750 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

14,750In Stock
Ships from Rochester Electronics, LLC