BQ24725AEVM-710
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24725AEVM-710

DigiKey Part Number
296-45642-ND
Manufacturer
Manufacturer Product Number
BQ24725AEVM-710
Description
EVAL BOARD FOR BQ24725A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ24725A - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
BQ24725A
Primary Attributes
1 ~ 4 Cells-Li-Ion, Up to 4A
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$484.04000$484.04
Manufacturers Standard Package