
BQ24707RGRT | |
---|---|
DigiKey Part Number | 296-27826-2-ND - Tape & Reel (TR) 296-27826-1-ND - Cut Tape (CT) 296-27826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24707RGRT |
Description | IC BATT CHG LI-ION 1-4CEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24707RGRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | 19.2V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.28000 | $76.28 |
10 | $59.39000 | $593.90 |
25 | $55.15840 | $1,378.96 |
100 | $50.51000 | $5,051.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $48.29380 | $12,073.45 |
500 | $46.95806 | $23,479.03 |
750 | $46.28935 | $34,717.01 |
1,250 | $45.54813 | $56,935.16 |
1,750 | $45.11489 | $78,951.06 |