20 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24707ARGRT

DigiKey Part Number
296-28316-2-ND - Tape & Reel (TR)
296-28316-1-ND - Cut Tape (CT)
296-28316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24707ARGRT
Description
IC BATT CHG LI-ION 1-4CEL 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24707ARGRT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Voltage, Short Circuit
Charge Current - Max
-
Battery Pack Voltage
19.2V (Max)
Voltage - Supply (Max)
24V
Interface
I2C
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$73.18000$73.18
10$56.87500$568.75
25$52.80000$1,320.00
100$48.31610$4,831.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$39.86328$9,965.82
Manufacturers Standard Package

Other Suppliers on DigiKey

17,267In Stock
Ships from Rochester Electronics, LLC