8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24381DSGR

DigiKey Part Number
296-BQ24381DSGRTR-ND - Tape & Reel (TR)
296-BQ24381DSGRCT-ND - Cut Tape (CT)
296-BQ24381DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24381DSGR
Description
IC BATT PROTECTION LI-ION 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24381DSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,614
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.67000$6.67
10$4.79100$47.91
25$4.30680$107.67
100$3.78100$378.10
250$3.52888$882.22
500$3.37710$1,688.55
1,000$3.25222$3,252.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.09789$9,293.67
6,000$3.02237$18,134.22
9,000$2.98456$26,861.04
15,000$2.94264$44,139.60
21,000$2.91816$61,281.36
Manufacturers Standard Package