


TLV70719PDQNR | |
---|---|
DigiKey Part Number | 296-34784-2-ND - Tape & Reel (TR) 296-34784-1-ND - Cut Tape (CT) 296-34784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70719PDQNR |
Description | IC REG LINEAR 1.9V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70719PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.35800 | $13.58 |
25 | $1.20200 | $30.05 |
100 | $1.02740 | $102.74 |
250 | $0.94472 | $236.18 |
500 | $0.89482 | $447.41 |
1,000 | $0.85374 | $853.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80303 | $2,409.09 |
6,000 | $0.77821 | $4,669.26 |
9,000 | $0.76579 | $6,892.11 |
15,000 | $0.75200 | $11,280.00 |
21,000 | $0.74396 | $15,623.16 |
30,000 | $0.73622 | $22,086.60 |
75,000 | $0.71955 | $53,966.25 |