Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24171RGYT

DigiKey Part Number
296-28315-2-ND - Tape & Reel (TR)
296-28315-1-ND - Cut Tape (CT)
296-28315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24171RGYT
Description
IC BATT CHG LI-ION 1-3CEL 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24171RGYT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
4A
Manufacturer
Texas Instruments
Battery Pack Voltage
2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
17V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1 ~ 3
Package / Case
24-VFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
24-VQFN (5.5x3.5)
Programmable Features
Current
Base Product Number
Fault Protection
Over Current, Over Temperature, Over Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.67000$48.67
10$37.23500$372.35
25$34.38240$859.56
100$31.24990$3,124.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$29.75560$7,438.90
500$28.85532$14,427.66
750$28.40440$21,303.30
1,250$27.90489$34,881.11
1,750$27.61273$48,322.28
2,500$27.33202$68,330.05
Manufacturers Standard Package