Comparator Window Open-Drain 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3700DSET

DigiKey Part Number
296-36391-2-ND - Tape & Reel (TR)
296-36391-1-ND - Cut Tape (CT)
296-36391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3700DSET
Description
IC COMPARATOR 1 WINDW 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Window Open-Drain 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS3700DSET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Window
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
13µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
5.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WFDFN
Mounting Type
Surface Mount
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,182
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.43000$23.43
10$17.48700$174.87
25$16.00240$400.06
100$14.36540$1,436.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$13.58552$3,396.38
500$13.11544$6,557.72
750$12.88013$9,660.10
1,250$12.61922$15,774.02
1,750$12.46675$21,816.81
2,500$12.32008$30,800.20
Manufacturers Standard Package