
BQ24160RGET | |
|---|---|
DigiKey Part Number | 296-30603-2-ND - Tape & Reel (TR) 296-30603-1-ND - Cut Tape (CT) 296-30603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24160RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24160RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 10V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.28000 | $53.28 |
| 10 | $40.98400 | $409.84 |
| 25 | $37.90120 | $947.53 |
| 100 | $34.51390 | $3,451.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $32.89916 | $8,224.79 |
| 500 | $31.92606 | $15,963.03 |
| 750 | $31.43857 | $23,578.93 |
| 1,250 | $30.89843 | $38,623.04 |
| 1,750 | $30.58285 | $53,519.99 |
| 2,500 | $30.27942 | $75,698.55 |





