
BQ24157YFFT | |
---|---|
DigiKey Part Number | 296-BQ24157YFFTTR-ND - Tape & Reel (TR) 296-BQ24157YFFTCT-ND - Cut Tape (CT) 296-BQ24157YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24157YFFT |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24157YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.55A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.10000 | $19.10 |
10 | $14.19200 | $141.92 |
25 | $12.95400 | $323.85 |
100 | $11.59390 | $1,159.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.33044 | $2,082.61 |
500 | $8.01912 | $4,009.56 |
750 | $7.86320 | $5,897.40 |
1,250 | $7.69040 | $9,613.00 |
1,750 | $7.58939 | $13,281.43 |
2,500 | $7.49224 | $18,730.60 |
6,250 | $7.28312 | $45,519.50 |