
BQ24070RHLT | |
---|---|
DigiKey Part Number | 296-28743-2-ND - Tape & Reel (TR) 296-28743-1-ND - Cut Tape (CT) 296-28743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24070RHLT |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24070RHLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.22000 | $29.22 |
10 | $22.00400 | $220.04 |
25 | $20.19800 | $504.95 |
100 | $18.21170 | $1,821.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $17.26448 | $4,316.12 |
500 | $16.69334 | $8,346.67 |
750 | $16.40759 | $12,305.69 |
1,250 | $16.09086 | $20,113.58 |
1,750 | $15.90568 | $27,834.94 |
2,500 | $15.72763 | $39,319.07 |