
BQ24045DSQT | |
|---|---|
DigiKey Part Number | 296-41408-2-ND - Tape & Reel (TR) 296-41408-1-ND - Cut Tape (CT) 296-41408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24045DSQT |
Description | IC BATT CHG LI-ION 1CELL 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24045DSQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $9.98900 | $99.89 |
| 25 | $9.07640 | $226.91 |
| 100 | $8.07430 | $807.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.59632 | $1,899.08 |
| 500 | $7.30810 | $3,654.05 |
| 750 | $7.16367 | $5,372.75 |
| 1,250 | $7.00373 | $8,754.66 |
| 1,750 | $6.91024 | $12,092.92 |
| 2,500 | $6.82033 | $17,050.83 |
| 6,250 | $6.62671 | $41,416.94 |
| 12,500 | $6.50999 | $81,374.88 |

