
BQ24038RHLT | |
---|---|
DigiKey Part Number | 296-18286-2-ND - Tape & Reel (TR) 296-18286-1-ND - Cut Tape (CT) 296-18286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24038RHLT |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24038RHLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.36V | |
Voltage - Supply (Max) | 16V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.24000 | $51.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $31.61220 | $7,903.05 |
500 | $30.67046 | $15,335.23 |
750 | $30.19860 | $22,648.95 |
1,250 | $29.67603 | $37,095.04 |
1,750 | $29.37041 | $51,398.22 |
2,500 | $29.07668 | $72,691.70 |