
BQ24005PWPR | |
|---|---|
DigiKey Part Number | 296-25921-2-ND - Tape & Reel (TR) 296-25921-1-ND - Cut Tape (CT) 296-25921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24005PWPR |
Description | IC BATT CHG LI-ION 2CEL 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24005PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.29000 | $46.29 |
| 10 | $35.42600 | $354.26 |
| 25 | $32.70840 | $817.71 |
| 100 | $29.71910 | $2,971.91 |
| 250 | $28.29316 | $7,073.29 |
| 500 | $27.43400 | $13,717.00 |
| 1,000 | $26.72678 | $26,726.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $26.14478 | $52,289.56 |


