
BQ24001PWP | |
|---|---|
DigiKey Part Number | 296-9378-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ24001PWP |
Description | IC BATT CHG LI-ION 1CEL 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24001PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.17000 | $104.17 |
| 10 | $81.88600 | $818.86 |
| 70 | $71.56457 | $5,009.52 |
| 140 | $69.05357 | $9,667.50 |
| 280 | $66.98704 | $18,756.37 |
| 560 | $65.28620 | $36,560.27 |


