SN65LVDS108DBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2084DBT-V143

DigiKey Part Number
296-32833-5-ND
Manufacturer
Manufacturer Product Number
BQ2084DBT-V143
Description
IC GAS GAUGE FOR BQ29312 38TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2084DBT-V143 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Fault Protection
-
Interface
SMBus
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$151.06000$151.06
10$120.83800$1,208.38
50$108.74140$5,437.07
100$105.58530$10,558.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5,255In Stock
Ships from Rochester Electronics, LLC