
BQ2057CDGKR | |
|---|---|
DigiKey Part Number | 296-11991-2-ND - Tape & Reel (TR) 296-11991-1-ND - Cut Tape (CT) 296-11991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2057CDGKR |
Description | IC BATT CHG LI-ION 1CELL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2057CDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 15V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.57000 | $31.57 |
| 10 | $23.87200 | $238.72 |
| 25 | $21.93320 | $548.33 |
| 100 | $19.80640 | $1,980.64 |
| 250 | $18.79164 | $4,697.91 |
| 500 | $18.18040 | $9,090.20 |
| 1,000 | $17.67694 | $17,676.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.71530 | $39,288.25 |

