8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2023PWR

DigiKey Part Number
BQ2023PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ2023PWR
Description
IC BATT MON LI-ION 1CELL 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2023PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
-
Interface
SDQ
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 98,429 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$69.33787$138,675.74
Manufacturers Standard Package

Other Suppliers on DigiKey

98,429In Stock
Ships from Rochester Electronics, LLC