
BQ2040SN-C408 | |
|---|---|
DigiKey Part Number | 296-2223-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2040SN-C408 |
Description | IC BATTERY GAS GAUGE 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2040SN-C408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | SMBus | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.39000 | $173.39 |
| 10 | $138.61400 | $1,386.14 |
| 40 | $126.26775 | $5,050.71 |
| 120 | $119.38025 | $14,325.63 |
| 280 | $115.34443 | $32,296.44 |
| 520 | $112.94775 | $58,732.83 |

