MFR Recommended

BQ2002FSNTR | |
|---|---|
DigiKey Part Number | 296-BQ2002FSNTR-ND - Tape & Reel (TR) 296-BQ2002FSNTRCT-ND - Cut Tape (CT) 296-BQ2002FSNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2002FSNTR |
Description | IC BATT CONTRL MULTI-CHEM 8SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2002FSNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.55236 | $28,880.90 |
| 5,000 | $11.32010 | $56,600.50 |


