BQ2002CSNTR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10,135
Unit Price: $7.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 30
Unit Price: $25.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,268
Unit Price: $22.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 87
Unit Price: $25.90000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12
Unit Price: $27.05000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 55
Unit Price: $23.02000
Datasheet
Charger IC Multi-Chemistry 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2002CSNTR

DigiKey Part Number
296-38048-2-ND - Tape & Reel (TR)
296-38048-1-ND - Cut Tape (CT)
296-38048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ2002CSNTR
Description
IC BATT CONTRL MULTI-CHEM 8SOIC
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2002CSNTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant, Pulsed
Programmable Features
Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 14,416 View Now
Last Time Buy Date: 11/12/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.03000$22.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.56344$28,908.60
5,000$11.33094$56,654.70
Manufacturers Standard Package

Other Suppliers on DigiKey

14,416In Stock
Ships from Rochester Electronics, LLC